SN74LVC2G17DCKT | |
---|---|
DigiKey Part Number | 296-26622-2-ND - Tape & Reel (TR) 296-26622-1-ND - Cut Tape (CT) 296-26622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G17DCKT |
Description | IC BUF NON-INVERT 5.5V SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G17DCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.71000 | ¥10.71 |
10 | ¥9.57200 | ¥95.72 |
25 | ¥9.08600 | ¥227.15 |
100 | ¥7.46490 | ¥746.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.97812 | ¥1,744.53 |
500 | ¥6.16662 | ¥3,083.31 |
1,250 | ¥4.86841 | ¥6,085.51 |
2,500 | ¥4.54383 | ¥11,359.57 |
6,250 | ¥4.31665 | ¥26,979.06 |
12,500 | ¥4.15436 | ¥51,929.50 |