SN74LVC2G17DCK3 | |
---|---|
DigiKey Part Number | 296-SN74LVC2G17DCK3TR-ND - Tape & Reel (TR) 296-SN74LVC2G17DCK3CT-ND - Cut Tape (CT) 296-SN74LVC2G17DCK3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G17DCK3 |
Description | IC BUF NON-INVERT 5.5V SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G17DCK3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.15700 | ¥41.57 |
25 | ¥3.88000 | ¥97.00 |
100 | ¥3.10290 | ¥310.29 |
250 | ¥2.88124 | ¥720.31 |
500 | ¥2.43798 | ¥1,218.99 |
1,000 | ¥1.88387 | ¥1,883.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.71761 | ¥5,152.83 |
6,000 | ¥1.60680 | ¥9,640.80 |
15,000 | ¥1.49599 | ¥22,439.85 |
30,000 | ¥1.41842 | ¥42,552.60 |