PCF8574APW

DigiKey Part Number
296-33524-5-ND
Manufacturer
Manufacturer Product Number
PCF8574APW
Description
IC XPNDR 100KHZ I2C 20TSSOP
Customer Reference
Detailed Description
I/O Expander 8 I2C 100 kHz 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCF8574APW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
1mA, 25mA
Clock Frequency
100 kHz
Voltage - Supply
2.5V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.34000¥21.34
10¥19.16200¥191.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.