Drivers, Receivers, Transceivers

Results: 19
Manufacturer
Analog Devices Inc./Maxim IntegratedMaxLinear, Inc.Microchip TechnologySTMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
DriverTransceiver
Protocol
CANbusRS232RS422, RS485
Number of Drivers/Receivers
1/12/24/0
Duplex
-FullHalf
Receiver Hysteresis
10 mV20 mV50 mV70 mV200 mV250 mV300 mV500 mV
Data Rate
230kbps250kbps400kbps2.5Mbps5Mbps10Mbps15Mbps50Mbps100Mbps-
Voltage - Supply
3V ~ 3.6V3V ~ 5.5V4.5V ~ 5.5V4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-WDFN Exposed Pad16-SOIC (0.154", 3.90mm Width)16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SOIC8-TDFN (3x3)16-SO16-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
19Results

Showing
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
SP485EN-L/TR
IC TRANSCEIVER HALF 1/1 8SOIC
MaxLinear, Inc.
10,872
In Stock
1 : ¥6.29000
Cut Tape (CT)
2,500 : ¥2.42774
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
10 mV
5Mbps
4.75V ~ 5.25V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SP485CN-L/TR
IC TRANSCEIVER HALF 1/1 8SOIC
MaxLinear, Inc.
4,377
In Stock
1 : ¥6.29000
Cut Tape (CT)
2,500 : ¥2.42774
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
10 mV
5Mbps
4.75V ~ 5.25V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SP485ECN-L/TR
IC TRANSCEIVER HALF 1/1 8SOIC
MaxLinear, Inc.
19,287
In Stock
1 : ¥6.55000
Cut Tape (CT)
2,500 : ¥2.53982
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
20 mV
10Mbps
4.75V ~ 5.25V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
MCP2551-I/SN
IC TRANSCEIVER HALF 1/1 8SOIC
Microchip Technology
71,218
In Stock
100 : ¥9.13340
Tube
-
Tube
Active
Transceiver
CANbus
1/1
Half
200 mV
-
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16 TSSOP
ST3232CTR
IC TRANSCEIVER FULL 2/2 16TSSOP
STMicroelectronics
11,060
In Stock
1 : ¥11.99000
Cut Tape (CT)
2,500 : ¥5.09318
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
2/2
Full
300 mV
400kbps
3V ~ 5.5V
0°C ~ 70°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
8-SOIC
SN75176ADR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
9,790
In Stock
1 : ¥11.82000
Cut Tape (CT)
2,500 : ¥5.01402
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
50 mV
-
4.75V ~ 5.25V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
ST3485EBDR
IC TRANSCEIVER HALF 1/1 8SOIC
STMicroelectronics
15,517
In Stock
1 : ¥13.26000
Cut Tape (CT)
2,500 : ¥5.64012
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
70 mV
15Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
ST485BDR
IC TRANSCEIVER HALF 1/1 8SOIC
STMicroelectronics
23,540
In Stock
1 : ¥13.60000
Cut Tape (CT)
2,500 : ¥5.76032
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
70 mV
2.5Mbps
4.75V ~ 5.25V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-SO
ST3232CDR
IC TRANSCEIVER FULL 2/2 16SO
STMicroelectronics
42,856
In Stock
1 : ¥15.13000
Cut Tape (CT)
2,500 : ¥6.90965
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
2/2
Full
300 mV
400kbps
3V ~ 5.5V
0°C ~ 70°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
16-TSSOP
ST26C31BTR
IC DRIVER 4/0 16TSSOP
STMicroelectronics
16,475
In Stock
1 : ¥14.94000
Cut Tape (CT)
2,500 : ¥6.82951
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Driver
RS422, RS485
4/0
-
-
-
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-HTSSOP Top View
ST3232BTR
IC TRANSCEIVER FULL 2/2 16TSSOP
STMicroelectronics
12,899
In Stock
1 : ¥15.81000
Cut Tape (CT)
2,500 : ¥6.98175
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
2/2
Full
300 mV
400kbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-SO
ST3232EBDR
IC TRANSCEIVER FULL 2/2 16SO
STMicroelectronics
16,636
In Stock
1 : ¥17.49000
Cut Tape (CT)
2,500 : ¥8.01944
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
2/2
Full
500 mV
250kbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
8-SOIC
ST485ABDR
IC TRANSCEIVER HALF 1/1 8SOIC
STMicroelectronics
36,651
In Stock
1 : ¥22.70000
Cut Tape (CT)
2,500 : ¥10.38138
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
70 mV
50Mbps
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
ST3485ECDR
IC TRANSCEIVER HALF 1/1 8SOIC
STMicroelectronics
7,612
In Stock
1 : ¥22.70000
Cut Tape (CT)
2,500 : ¥10.38128
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
70 mV
15Mbps
3V ~ 3.6V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
45,934
In Stock
1 : ¥10.54000
Cut Tape (CT)
2,500 : ¥6.29940
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Driver
RS422, RS485
4/0
-
-
-
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
8-SOIC
ST485CDR
IC TRANSCEIVER HALF 1/1 8SOIC
STMicroelectronics
32,371
In Stock
1 : ¥12.56000
Cut Tape (CT)
2,500 : ¥5.27171
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
70 mV
2.5Mbps
4.75V ~ 5.25V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-SO
ST3232ECDR
IC TRANSCEIVER FULL 2/2 16SO
STMicroelectronics
7,197
In Stock
1 : ¥17.77000
Cut Tape (CT)
2,500 : ¥8.14342
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
2/2
Full
500 mV
250kbps
3V ~ 5.5V
0°C ~ 70°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
1,308
In Stock
1 : ¥43.10000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Half
250 mV
100Mbps
3V ~ 5.5V
-40°C ~ 125°C
Surface Mount
8-WDFN Exposed Pad
8-TDFN (3x3)
16-SO
ST232ECDR
IC TRANSCEIVER FULL 2/2 16SO
STMicroelectronics
3,407
In Stock
1 : ¥11.14000
Cut Tape (CT)
2,500 : ¥4.72294
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
2/2
Full
500 mV
230kbps
4.5V ~ 5.5V
0°C ~ 70°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
Showing
of 19

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.