ST485CDR | |
---|---|
DigiKey Part Number | 497-3734-2-ND - Tape & Reel (TR) 497-3734-1-ND - Cut Tape (CT) 497-3734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST485CDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ST485CDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 2.5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥11.68900 | ¥116.89 |
25 | ¥11.02720 | ¥275.68 |
100 | ¥9.39430 | ¥939.43 |
250 | ¥8.82116 | ¥2,205.29 |
500 | ¥7.71842 | ¥3,859.21 |
1,000 | ¥6.39526 | ¥6,395.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.45859 | ¥13,646.48 |