ST485ABDR | |
---|---|
DigiKey Part Number | 497-2082-2-ND - Tape & Reel (TR) 497-2082-1-ND - Cut Tape (CT) 497-2082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST485ABDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ST485ABDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.70000 | ¥22.70 |
10 | ¥20.37700 | ¥203.77 |
25 | ¥19.22640 | ¥480.66 |
100 | ¥16.37930 | ¥1,637.93 |
250 | ¥15.37972 | ¥3,844.93 |
500 | ¥13.45742 | ¥6,728.71 |
1,000 | ¥11.15037 | ¥11,150.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.38138 | ¥25,953.45 |
5,000 | ¥9.99689 | ¥49,984.45 |