ST485ECDR | |
---|---|
DigiKey Part Number | 497-3735-2-ND - Tape & Reel (TR) 497-3735-1-ND - Cut Tape (CT) 497-3735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST485ECDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ST485ECDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.26898 | ¥18,172.45 |
5,000 | ¥6.99975 | ¥34,998.75 |
12,500 | ¥6.73053 | ¥84,131.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.90000 | ¥15.90 |
10 | ¥14.26500 | ¥142.65 |
25 | ¥13.46240 | ¥336.56 |
100 | ¥11.46900 | ¥1,146.90 |
250 | ¥10.76900 | ¥2,692.25 |
500 | ¥9.42274 | ¥4,711.37 |
1,000 | ¥7.80743 | ¥7,807.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥13.77600 | ¥137.76 |
25 | ¥13.00120 | ¥325.03 |
100 | ¥11.07580 | ¥1,107.58 |
250 | ¥10.39984 | ¥2,599.96 |
500 | ¥9.09974 | ¥4,549.87 |
1,000 | ¥7.53980 | ¥7,539.80 |