AP1501-12K5G-13 | |
---|---|
DigiKey Part Number | AP1501-12K5G-13DITR-ND - Tape & Reel (TR) AP1501-12K5G-13DICT-ND - Cut Tape (CT) AP1501-12K5G-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP1501-12K5G-13 |
Description | IC REG BUCK 12V 3A TO263-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | AP1501-12K5G-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5 | |
Base Product Number |