SN65HVD22DR | |
---|---|
DigiKey Part Number | 296-26341-2-ND - Tape & Reel (TR) 296-26341-1-ND - Cut Tape (CT) 296-26341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD22DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD22DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 130 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.49000 | ¥33.49 |
10 | ¥30.08400 | ¥300.84 |
25 | ¥28.44040 | ¥711.01 |
100 | ¥24.64900 | ¥2,464.90 |
250 | ¥23.38512 | ¥5,846.28 |
500 | ¥20.98346 | ¥10,491.73 |
1,000 | ¥17.69687 | ¥17,696.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.81200 | ¥42,030.00 |
5,000 | ¥16.17996 | ¥80,899.80 |