SN65HVD08DR | |
---|---|
DigiKey Part Number | 296-39173-2-ND - Tape & Reel (TR) 296-39173-1-ND - Cut Tape (CT) 296-39173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD08DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD08DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 35 mV | |
Data Rate | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.99000 | ¥45.99 |
10 | ¥41.29900 | ¥412.99 |
25 | ¥39.04440 | ¥976.11 |
100 | ¥33.83820 | ¥3,383.82 |
250 | ¥32.10264 | ¥8,025.66 |
500 | ¥28.80552 | ¥14,402.76 |
1,000 | ¥24.29384 | ¥24,293.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥23.07917 | ¥57,697.93 |