MCT9001SD | |
---|---|
DigiKey Part Number | MCT9001SDTR-ND - Tape & Reel (TR) MCT9001SDCT-ND - Cut Tape (CT) MCT9001SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT9001SD |
Description | OPTOISO 5KV 2CH TRANSISTOR 8SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2.4µs, 2.4µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.29000 | ¥10.29 |
10 | ¥6.51200 | ¥65.12 |
100 | ¥4.81740 | ¥481.74 |
500 | ¥4.42690 | ¥2,213.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.64575 | ¥3,645.75 |
2,000 | ¥3.46345 | ¥6,926.90 |
5,000 | ¥3.38530 | ¥16,926.50 |
10,000 | ¥3.30719 | ¥33,071.90 |
25,000 | ¥3.25511 | ¥81,377.75 |