RSE-2405S/H2 | |
---|---|
DigiKey Part Number | 945-3020-ND |
Manufacturer | |
Manufacturer Product Number | RSE-2405S/H2 |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSE-2405S/H2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.86000 | ¥64.86 |
5 | ¥63.93800 | ¥319.69 |
10 | ¥63.01000 | ¥630.10 |
25 | ¥61.15640 | ¥1,528.91 |
50 | ¥59.30440 | ¥2,965.22 |
100 | ¥57.45060 | ¥5,745.06 |
250 | ¥55.59712 | ¥13,899.28 |
500 | ¥51.89072 | ¥25,945.36 |