G5V-13 DC5 | |
---|---|
DigiKey Part Number | Z5219-ND |
Manufacturer | |
Manufacturer Product Number | G5V-13 DC5 |
Description | RELAY GENERAL PURPOSE SPDT 1A 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Load - Max Switching | 125VA, 60W | |
Coil Current | 30 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 4 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 167 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.36000 | ¥16.36 |
10 | ¥15.32000 | ¥153.20 |
25 | ¥13.61480 | ¥340.37 |
50 | ¥12.93560 | ¥646.78 |
100 | ¥12.25450 | ¥1,225.45 |
250 | ¥11.98632 | ¥2,996.58 |