ACPL-827-300E | |
---|---|
DigiKey Part Number | 516-3756-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-827-300E |
Description | OPTOISOLATOR 5KV 2CH TRANS 8SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-827-300E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
50 | ¥5.52580 | ¥276.29 |
100 | ¥4.08910 | ¥408.91 |
500 | ¥3.75720 | ¥1,878.60 |
1,000 | ¥3.09410 | ¥3,094.10 |
2,000 | ¥2.93943 | ¥5,878.86 |
5,000 | ¥2.87312 | ¥14,365.60 |
10,000 | ¥2.80682 | ¥28,068.20 |
25,000 | ¥2.76262 | ¥69,065.50 |