MMBT2907A RFG | |
---|---|
DigiKey Part Number | 1801-MMBT2907ATR-ND - Tape & Reel (TR) 1801-MMBT2907ACT-ND - Cut Tape (CT) 1801-MMBT2907ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2907A RFG |
Description | TRANS PNP 60V 0.6A SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT2907A RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 350 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.21500 | ¥12.15 |
100 | ¥0.59110 | ¥59.11 |
500 | ¥0.49292 | ¥246.46 |
1,000 | ¥0.34251 | ¥342.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29687 | ¥890.61 |
6,000 | ¥0.27537 | ¥1,652.22 |
9,000 | ¥0.22836 | ¥2,055.24 |
30,000 | ¥0.22433 | ¥6,729.90 |
75,000 | ¥0.20149 | ¥15,111.75 |
150,000 | ¥0.17463 | ¥26,194.50 |