M24C32-DFDW6TP

DigiKey Part Number
497-16067-2-ND - Tape & Reel (TR)
497-16067-1-ND - Cut Tape (CT)
497-16067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24C32-DFDW6TP
Description
IC EEPROM 32KBIT I2C 1MHZ 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M24C32-DFDW6TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥3.07900¥30.79
25¥2.85720¥71.43
50¥2.84060¥142.03
100¥2.52290¥252.29
250¥2.49084¥622.71
500¥2.45326¥1,226.63
1,000¥2.38774¥2,387.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.19387¥8,775.48
8,000¥2.14644¥17,171.52
12,000¥2.10878¥25,305.36
28,000¥2.05857¥57,639.96
Manufacturers Standard Package