M24C64-DFMC6TG | |
---|---|
DigiKey Part Number | 497-16069-2-ND - Tape & Reel (TR) 497-16069-1-ND - Cut Tape (CT) 497-16069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C64-DFMC6TG |
Description | IC EEPROM 64KBIT I2C 8UFDFPN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M24C64-DFMC6TG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.99000 | ¥39.90 |
25 | ¥3.70440 | ¥92.61 |
50 | ¥3.68300 | ¥184.15 |
100 | ¥3.27080 | ¥327.08 |
250 | ¥3.22908 | ¥807.27 |
500 | ¥3.18032 | ¥1,590.16 |
1,000 | ¥3.09534 | ¥3,095.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.78258 | ¥13,912.90 |
10,000 | ¥2.75185 | ¥27,518.50 |
15,000 | ¥2.73377 | ¥41,006.55 |
25,000 | ¥2.66868 | ¥66,717.00 |