IS61LV5128AL-10TLI | |
---|---|
DigiKey Part Number | 706-1038-ND |
Manufacturer | |
Manufacturer Product Number | IS61LV5128AL-10TLI |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | IS61LV5128AL-10TLI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 3.135V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.45000 | ¥36.45 |
10 | ¥33.07700 | ¥330.77 |
25 | ¥32.35640 | ¥808.91 |
40 | ¥32.18050 | ¥1,287.22 |
135 | ¥28.85348 | ¥3,895.22 |
270 | ¥28.74859 | ¥7,762.12 |
540 | ¥27.69820 | ¥14,957.03 |
945 | ¥26.33254 | ¥24,884.25 |