ADG5404BRUZ

DigiKey Part Number
505-ADG5404BRUZ-ND
Manufacturer
Manufacturer Product Number
ADG5404BRUZ
Description
IC MUX 4:1 10OHM 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 4:1 10Ohm 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG5404BRUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
1
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
350mOhm
Voltage - Supply, Single (V+)
9V ~ 40V
Voltage - Supply, Dual (V±)
±9V ~ 22V
Switch Time (Ton, Toff) (Max)
185ns, 142ns
-3db Bandwidth
54MHz
Charge Injection
290pC
Channel Capacitance (CS(off), CD(off))
18pF, 88pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-58dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.62000¥58.62
10¥52.94500¥529.45
96¥43.83604¥4,208.26
288¥41.86573¥12,057.33
576¥38.17174¥21,986.92
1,056¥33.24636¥35,108.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.