ADG5404BRUZ-REEL7 | |
---|---|
DigiKey Part Number | ADG5404BRUZ-REEL7TR-ND - Tape & Reel (TR) ADG5404BRUZ-REEL7CT-ND - Cut Tape (CT) ADG5404BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5404BRUZ-REEL7 |
Description | IC MUX 4:1 10OHM 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 10Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG5404BRUZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 350mOhm | |
Voltage - Supply, Single (V+) | 9V ~ 40V | |
Voltage - Supply, Dual (V±) | ±9V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 185ns, 142ns | |
-3db Bandwidth | 54MHz | |
Charge Injection | 290pC | |
Channel Capacitance (CS(off), CD(off)) | 18pF, 88pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -58dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.70000 | ¥60.70 |
10 | ¥54.82400 | ¥548.24 |
25 | ¥52.27560 | ¥1,306.89 |
100 | ¥45.39220 | ¥4,539.22 |
250 | ¥43.35180 | ¥10,837.95 |
500 | ¥39.52674 | ¥19,763.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥34.42653 | ¥34,426.53 |
2,000 | ¥33.15143 | ¥66,302.86 |