ADG1411YRUZ-REEL7 | |
---|---|
DigiKey Part Number | ADG1411YRUZ-REEL7TR-ND - Tape & Reel (TR) ADG1411YRUZ-REEL7CT-ND - Cut Tape (CT) ADG1411YRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1411YRUZ-REEL7 |
Description | IC SW SPST-NCX4 1.8OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 1.8Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1411YRUZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 1.8Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 150ns, 120ns | |
-3db Bandwidth | 170MHz | |
Charge Injection | -20pC | |
Channel Capacitance (CS(off), CD(off)) | 23pF, 23pF | |
Current - Leakage (IS(off)) (Max) | 550pA | |
Crosstalk | -100dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.94000 | ¥75.94 |
10 | ¥68.63400 | ¥686.34 |
25 | ¥65.44520 | ¥1,636.13 |
100 | ¥56.82420 | ¥5,682.42 |
250 | ¥54.27044 | ¥13,567.61 |
500 | ¥49.48196 | ¥24,740.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥43.09720 | ¥43,097.20 |