ADG5404FBRUZ | |
---|---|
DigiKey Part Number | 505-ADG5404FBRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG5404FBRUZ |
Description | IC MUX 4:1 11.5OHM 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 11.5Ohm 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 11.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 650mOhm | |
Voltage - Supply, Single (V+) | 8V ~ 44V | |
Voltage - Supply, Dual (V±) | ±5V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 535ns, 205ns | |
-3db Bandwidth | 110MHz | |
Charge Injection | 695pC | |
Channel Capacitance (CS(off), CD(off)) | 11pF, 47pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -73dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.56000 | ¥91.56 |
10 | ¥84.17900 | ¥841.79 |
96 | ¥71.09760 | ¥6,825.37 |
288 | ¥67.60799 | ¥19,471.10 |
576 | ¥63.24609 | ¥36,429.75 |
1,056 | ¥58.01203 | ¥61,260.70 |