CD4051BM96 | |
---|---|
DigiKey Part Number | 296-14271-2-ND - Tape & Reel (TR) 296-14271-1-ND - Cut Tape (CT) 296-14271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4051BM96 |
Description | IC MUX 8:1 240OHM 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 240Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4051BM96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 20V | |
Voltage - Supply, Dual (V±) | ±2.5V ~ 9V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 20MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.2pF, 30pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.74100 | ¥37.41 |
25 | ¥3.49240 | ¥87.31 |
100 | ¥2.79350 | ¥279.35 |
250 | ¥2.59424 | ¥648.56 |
500 | ¥2.19518 | ¥1,097.59 |
1,000 | ¥1.69625 | ¥1,696.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.54661 | ¥3,866.53 |
5,000 | ¥1.44682 | ¥7,234.10 |
12,500 | ¥1.34703 | ¥16,837.88 |
25,000 | ¥1.27719 | ¥31,929.75 |
62,500 | ¥1.24726 | ¥77,953.75 |