LM2902PT | |
---|---|
DigiKey Part Number | 497-4045-2-ND - Tape & Reel (TR) 497-4045-1-ND - Cut Tape (CT) 497-4045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902PT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Push-Pull 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2902PT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.5mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.29200 | ¥32.92 |
25 | ¥3.01120 | ¥75.28 |
100 | ¥2.24210 | ¥224.21 |
250 | ¥2.03208 | ¥508.02 |
500 | ¥1.68154 | ¥840.77 |
1,000 | ¥1.26119 | ¥1,261.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.15610 | ¥2,890.25 |
5,000 | ¥1.08603 | ¥5,430.15 |
12,500 | ¥1.01597 | ¥12,699.62 |
25,000 | ¥0.93189 | ¥23,297.25 |
62,500 | ¥0.89685 | ¥56,053.12 |