SN74AHC1G14DCKR | |
---|---|
DigiKey Part Number | 296-8748-2-ND - Tape & Reel (TR) 296-8748-1-ND - Cut Tape (CT) 296-8748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G14DCKR |
Description | IC INVERT SCHMITT 1CH 1IN SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G14DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
10 | ¥1.33500 | ¥13.35 |
25 | ¥1.09840 | ¥27.46 |
100 | ¥0.82890 | ¥82.89 |
250 | ¥0.69336 | ¥173.34 |
500 | ¥0.60970 | ¥304.85 |
1,000 | ¥0.53957 | ¥539.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.45107 | ¥1,353.21 |
6,000 | ¥0.40693 | ¥2,441.58 |
9,000 | ¥0.38459 | ¥3,461.31 |
15,000 | ¥0.35964 | ¥5,394.60 |
21,000 | ¥0.34496 | ¥7,244.16 |
30,000 | ¥0.33075 | ¥9,922.50 |
75,000 | ¥0.29989 | ¥22,491.75 |
150,000 | ¥0.28108 | ¥42,162.00 |
300,000 | ¥0.26545 | ¥79,635.00 |