LM2904PT | |
---|---|
DigiKey Part Number | 497-4046-2-ND - Tape & Reel (TR) 497-4046-1-ND - Cut Tape (CT) 497-4046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904PT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Single-Ended 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2904PT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 800 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 700µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.15300 | ¥31.53 |
25 | ¥2.93920 | ¥73.48 |
100 | ¥2.35210 | ¥235.21 |
250 | ¥2.18380 | ¥545.95 |
500 | ¥1.84786 | ¥923.93 |
1,000 | ¥1.42793 | ¥1,427.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.30195 | ¥5,207.80 |
8,000 | ¥1.21796 | ¥9,743.68 |
12,000 | ¥1.13396 | ¥13,607.52 |
28,000 | ¥1.07516 | ¥30,104.48 |