LM2903PT | |
---|---|
DigiKey Part Number | 497-7328-2-ND - Tape & Reel (TR) 497-7328-1-ND - Cut Tape (CT) 497-7328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903PT |
Description | IC COMPARATOR 2 GEN PUR 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2903PT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.10300 | ¥31.03 |
25 | ¥2.90080 | ¥72.52 |
100 | ¥2.32000 | ¥232.00 |
250 | ¥2.15420 | ¥538.55 |
500 | ¥1.82284 | ¥911.42 |
1,000 | ¥1.40857 | ¥1,408.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.28428 | ¥5,137.12 |
8,000 | ¥1.20142 | ¥9,611.36 |
12,000 | ¥1.11857 | ¥13,422.84 |
28,000 | ¥1.06057 | ¥29,695.96 |