TLV4316QPWRQ1 | |
---|---|
DigiKey Part Number | 296-49980-2-ND - Tape & Reel (TR) 296-49980-1-ND - Cut Tape (CT) 296-49980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4316QPWRQ1 |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV4316QPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 400µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.75600 | ¥117.56 |
25 | ¥11.08640 | ¥277.16 |
100 | ¥9.44620 | ¥944.62 |
250 | ¥8.86988 | ¥2,217.47 |
500 | ¥7.76106 | ¥3,880.53 |
1,000 | ¥6.43066 | ¥6,430.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.98717 | ¥11,974.34 |
6,000 | ¥5.76540 | ¥34,592.40 |
10,000 | ¥5.54365 | ¥55,436.50 |