AIKW50N60CTXKSA1 | |
---|---|
DigiKey Part Number | 448-AIKW50N60CTXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | AIKW50N60CTXKSA1 |
Description | IC DISCRETE 600V TO247-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 80 A 333 W Through Hole PG-TO247-3-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 50A | |
Power - Max | 333 W | |
Switching Energy | 1.2mJ (on), 1.4mJ (off) | |
Input Type | Standard | |
Gate Charge | 310 nC | |
Td (on/off) @ 25°C | 26ns/299ns | |
Test Condition | 400V, 50A, 7Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-41 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.51000 | ¥82.51 |
10 | ¥74.54500 | ¥745.45 |
30 | ¥71.07767 | ¥2,132.33 |
120 | ¥61.71717 | ¥7,406.06 |
270 | ¥58.94337 | ¥15,914.71 |
510 | ¥53.74251 | ¥27,408.68 |
1,020 | ¥46.80796 | ¥47,744.12 |