AMC1311QDWVQ1 | |
---|---|
DigiKey Part Number | AMC1311QDWVQ1-ND |
Manufacturer | |
Manufacturer Product Number | AMC1311QDWVQ1 |
Description | IC ISOLATION 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolation IC 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolation | |
Applications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.21000 | ¥69.21 |
10 | ¥62.51800 | ¥625.18 |
64 | ¥59.61344 | ¥3,815.26 |
128 | ¥51.76219 | ¥6,625.56 |
256 | ¥49.43555 | ¥12,655.50 |
512 | ¥45.07359 | ¥23,077.68 |
1,024 | ¥39.25762 | ¥40,199.80 |