AM-16.000MAGE-T | |
---|---|
DigiKey Part Number | 887-1723-2-ND - Tape & Reel (TR) 887-1723-1-ND - Cut Tape (CT) 887-1723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM-16.000MAGE-T |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.10000 | ¥61.00 |
50 | ¥5.70420 | ¥285.21 |
100 | ¥5.04160 | ¥504.16 |
500 | ¥4.77614 | ¥2,388.07 |
1,000 | ¥3.98011 | ¥3,980.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.84744 | ¥11,542.32 |
6,000 | ¥3.71477 | ¥22,288.62 |
15,000 | ¥3.58210 | ¥53,731.50 |