TS3A24159DGSR | |
---|---|
DigiKey Part Number | 296-21913-2-ND - Tape & Reel (TR) 296-21913-1-ND - Cut Tape (CT) 296-21913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A24159DGSR |
Description | IC SWITCH SPDTX2 300MOHM 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 300mOhm 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3A24159DGSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 300mOhm | |
Channel-to-Channel Matching (ΔRon) | 10mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 35ns, 25ns | |
-3db Bandwidth | 23MHz | |
Charge Injection | 9pC | |
Channel Capacitance (CS(off), CD(off)) | 90pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -96dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.05000 | ¥11.05 |
10 | ¥9.85200 | ¥98.52 |
25 | ¥9.35080 | ¥233.77 |
100 | ¥7.68140 | ¥768.14 |
250 | ¥7.18084 | ¥1,795.21 |
500 | ¥6.34588 | ¥3,172.94 |
1,000 | ¥5.00988 | ¥5,009.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.67587 | ¥11,689.67 |
5,000 | ¥4.44206 | ¥22,210.30 |
12,500 | ¥4.27506 | ¥53,438.25 |