ST3232BDR | |
---|---|
DigiKey Part Number | 497-6533-2-ND - Tape & Reel (TR) 497-6533-1-ND - Cut Tape (CT) 497-6533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST3232BDR |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ST3232BDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 400kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.74300 | ¥127.43 |
25 | ¥12.02400 | ¥300.60 |
100 | ¥10.24570 | ¥1,024.57 |
250 | ¥9.61996 | ¥2,404.99 |
500 | ¥8.41756 | ¥4,208.78 |
1,000 | ¥6.97448 | ¥6,974.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.49350 | ¥16,233.75 |
5,000 | ¥6.25300 | ¥31,265.00 |
12,500 | ¥6.01251 | ¥75,156.38 |