AD8418AWBRMZ

DigiKey Part Number
505-AD8418AWBRMZ-ND
Manufacturer
Manufacturer Product Number
AD8418AWBRMZ
Description
IC CURRENT SENSE 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8418AWBRMZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1V/µs
-3db Bandwidth
250 kHz
Current - Input Bias
130 µA
Current - Supply
4.1mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.47000¥29.47
10¥26.44400¥264.44
50¥25.00040¥1,250.02
100¥21.66650¥2,166.65
250¥20.55572¥5,138.93
500¥18.44448¥9,222.24
1,000¥15.55561¥15,555.61
2,500¥14.77784¥36,944.60
5,000¥14.22227¥71,111.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.