REG113EA-3.3/250 | |
---|---|
DigiKey Part Number | REG113EA3.3/250TR-ND - Tape & Reel (TR) REG113EA3.3/250CT-ND - Cut Tape (CT) REG113EA3.3/250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG113EA-3.3/250 |
Description | IC REG LINEAR 3.3V 400MA 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REG113EA-3.3/250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.41V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.17000 | ¥33.17 |
10 | ¥29.77700 | ¥297.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥23.14804 | ¥5,787.01 |
500 | ¥20.77064 | ¥10,385.32 |
1,250 | ¥17.51749 | ¥21,896.86 |
2,500 | ¥16.64160 | ¥41,604.00 |