R1515H120B-T1-FE | |
---|---|
DigiKey Part Number | 2129-R1515H120B-T1-FETR-ND - Tape & Reel (TR) 2129-R1515H120B-T1-FECT-ND - Cut Tape (CT) 2129-R1515H120B-T1-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1515H120B-T1-FE |
Description | IC REG LINEAR 12V 50MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥10.03200 | ¥100.32 |
25 | ¥9.52000 | ¥238.00 |
100 | ¥7.81900 | ¥781.90 |
250 | ¥7.30936 | ¥1,827.34 |
500 | ¥6.45948 | ¥3,229.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.09952 | ¥5,099.52 |
2,000 | ¥4.75955 | ¥9,519.10 |
5,000 | ¥4.52157 | ¥22,607.85 |
10,000 | ¥4.35159 | ¥43,515.90 |