Q2-F3X-1/4-01-QB48IN-25

DigiKey Part Number
Q2F3X014B-ND
Manufacturer
Manufacturer Product Number
Q2-F3X-1/4-01-QB48IN-25
Description
HEATSHRINK POL 1/4" BLK 4' 1=1PC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.080" (2.03mm)
Recovered Wall Thickness
0.026" (0.66mm)
Material
Features
Corrosion Resistant, Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.20000¥10.20
5¥9.26600¥46.33
10¥7.04800¥70.48
25¥6.67520¥166.88
50¥6.30620¥315.31
100¥5.93470¥593.47
Manufacturers Standard Package
Alternate Length
HEATSHRINK POLY 1/4" BLK 100'
In-Stock: 1112
Unit Price: ¥172.74000
HEATSHRINK 1/4" X 0.5' BLK 20PC
In-Stock: 75
Unit Price: ¥26.61000
HEATSHRINK POLY 1/4" BLK FOOT
In-Stock: 49
Unit Price: ¥7.06000
HEATSHRINK POLY 1/4" BLK 250'
In-Stock: 359
Unit Price: ¥353.31000