74VHC14FT | |
---|---|
DigiKey Part Number | 74VHC14FTTR-ND - Tape & Reel (TR) 74VHC14FTCT-ND - Cut Tape (CT) 74VHC14FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC14FT |
Description | IC INVERTER 6CH 1-INP 14TSSOPB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOPB |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC14FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.1V ~ 0.36V | |
Input Logic Level - High | 2V ~ 4.5V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOPB | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥3.26400 | ¥32.64 |
25 | ¥2.69320 | ¥67.33 |
100 | ¥2.03770 | ¥203.77 |
250 | ¥1.71520 | ¥428.80 |
500 | ¥1.51628 | ¥758.14 |
1,000 | ¥1.34940 | ¥1,349.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.16929 | ¥2,923.22 |
5,000 | ¥1.05828 | ¥5,291.40 |
7,500 | ¥1.00183 | ¥7,513.73 |
12,500 | ¥0.93849 | ¥11,731.12 |
17,500 | ¥0.90104 | ¥15,768.20 |
25,000 | ¥0.86467 | ¥21,616.75 |
62,500 | ¥0.81824 | ¥51,140.00 |