SN74AHC1G04QDBVRQ1

DigiKey Part Number
296-23932-2-ND - Tape & Reel (TR)
296-23932-1-ND - Cut Tape (CT)
296-23932-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC1G04QDBVRQ1
Description
IC INVERTER 1CH 1-INP SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G04QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.17000¥4.17
10¥3.34900¥33.49
25¥3.06400¥76.60
100¥2.28090¥228.09
250¥2.06680¥516.70
500¥1.71044¥855.22
1,000¥1.28275¥1,282.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.17589¥3,527.67
6,000¥1.10462¥6,627.72
15,000¥1.03335¥15,500.25
30,000¥0.94783¥28,434.90
75,000¥0.91220¥68,415.00
Manufacturers Standard Package