SN74HCS126QDRQ1 | |
---|---|
DigiKey Part Number | 296-SN74HCS126QDRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS126QDRQ1CT-ND - Cut Tape (CT) 296-SN74HCS126QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS126QDRQ1 |
Description | IC BUFFER NON-INVERT 6V 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS126QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.31800 | ¥43.18 |
25 | ¥4.03280 | ¥100.82 |
100 | ¥3.22730 | ¥322.73 |
250 | ¥2.99656 | ¥749.14 |
500 | ¥2.53568 | ¥1,267.84 |
1,000 | ¥1.95935 | ¥1,959.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.78649 | ¥4,466.22 |
5,000 | ¥1.67124 | ¥8,356.20 |
12,500 | ¥1.55597 | ¥19,449.62 |
25,000 | ¥1.47530 | ¥36,882.50 |