SN74LVC1G32QDBVRQ1 | |
---|---|
DigiKey Part Number | 296-24202-2-ND - Tape & Reel (TR) 296-24202-1-ND - Cut Tape (CT) 296-24202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G32QDBVRQ1 |
Description | IC GATE OR 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G32QDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 25 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.72600 | ¥27.26 |
25 | ¥2.49560 | ¥62.39 |
100 | ¥1.85710 | ¥185.71 |
250 | ¥1.68332 | ¥420.83 |
500 | ¥1.39304 | ¥696.52 |
1,000 | ¥1.04478 | ¥1,044.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.95770 | ¥2,873.10 |
6,000 | ¥0.89967 | ¥5,398.02 |
15,000 | ¥0.84163 | ¥12,624.45 |
30,000 | ¥0.77198 | ¥23,159.40 |
75,000 | ¥0.74295 | ¥55,721.25 |