VT1697SBFQX

DigiKey Part Number
VT1697SBFQXTR-ND - Tape & Reel (TR)
VT1697SBFQXCT-ND - Cut Tape (CT)
VT1697SBFQXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VT1697SBFQX
Description
IC HALF BRIDGE DRIVER 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Half Bridge Driver General Purpose Power MOSFET 16-FCQFN (6x3.75)
Datasheet
 Datasheet
EDA/CAD Models
VT1697SBFQX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge
Applications
General Purpose
Interface
PWM
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
-
Current - Output / Channel
-
Current - Peak Output
55A
Voltage - Supply
1.71V ~ 1.98V
Voltage - Load
8.5V ~ 14V
Operating Temperature
-40°C ~ 125°C (TJ)
Features
Diode Emulation, Status Flag
Fault Protection
Current Limiting, Over Temperature, Short Circuit, UVLO
Mounting Type
Surface Mount
Package / Case
16-VFQFN
Supplier Device Package
16-FCQFN (6x3.75)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥96.30000¥96.30
10¥86.99900¥869.99
25¥82.95200¥2,073.80
100¥72.02710¥7,202.71
250¥68.78964¥17,197.41
500¥62.71996¥31,359.98
1,000¥54.62705¥54,627.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥54.47104¥136,177.60
Manufacturers Standard Package