MAX8892EXK+T | |
---|---|
DigiKey Part Number | MAX8892EXK+TTR-ND - Tape & Reel (TR) MAX8892EXK+TCT-ND - Cut Tape (CT) MAX8892EXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8892EXK+T |
Description | IC REG LIN POS ADJ 150MA SC70-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8892EXK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 65dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.94000 | ¥13.94 |
10 | ¥12.50500 | ¥125.05 |
25 | ¥11.79960 | ¥294.99 |
100 | ¥10.05180 | ¥1,005.18 |
250 | ¥9.43840 | ¥2,359.60 |
500 | ¥8.25876 | ¥4,129.38 |
1,000 | ¥6.84288 | ¥6,842.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.14346 | ¥15,358.65 |
5,000 | ¥5.91591 | ¥29,579.55 |
12,500 | ¥5.68838 | ¥71,104.75 |