Flow Sensors - Industrial

Results: 129
Manufacturer
Audiowell International LLCEndress+Hauserifm efector, inc.Omron Electronics Inc-EMC DivRenesas Electronics CorporationSensata-Cynergy3Sensirion AGTE Connectivity Measurement Specialties
Series
-AD-101D6FFSFSUPicomag
Packaging
BagBoxBulkTray
Product Status
ActiveObsolete
Sensing Range
-10 ~ +160 SLPM0 ~ 10 LPM0 ~ 100 LPM0 ~ 2 LPM0 ~ 200 LPM0 ~ 3 LPM0 ~ 50 LPM0 ~ 7 LPM0.03 ~ 6.6 GPM0.04 ~ 1 m/s, 2 ~ 100 m/s0.04 ~ 3 m/s, 2 ~ 100 m/s0.05 ~ 35L/min
Flow Sensor Type
AirAir, Gas, LiquidAir, LiquidGasGas, LiquidLiquid
Voltage - Input
5V5V ~ 12V5V ~ 24V5V ~ 5.5V10.8V ~ 26.4V18V ~ 30V18V ~ 32V18V ~ 36V19V ~ 30V19V ~ 36V20V ~ 30V90V ~ 240V120VDC, 240VAC-
Port Size
8mm12.7mm19.05mm23mm25.4mm38.1mm50.8mm7/8", 0.87" (22mm)19/32", 0.59" (15mm)-Female, 0.295" (7.5mm)Female, 0.342" (8.7mm)
Switch Function/Rating
4mA ~ 20mA, 2V ~ 10V, NPN, PNP, Pulse-AnalogLogicN/OSPDT
Material - Body
Acetal ResinPlasticPolybutylene Terephthalate (PBT)Polycarbonate-ABSPolymerStainless SteelSteel
Operating Temperature
-40°C ~ 176°C-40°C ~ 80°C-25°C ~ 60°C-25°C ~ 80°C-20°C ~ 60°C-20°C ~ 70°C-20°C ~ 85°C-20°C ~ 90°C-10°C ~ 50°C-10°C ~ 60°C0°C ~ 120°C0°C ~ 40°C0°C ~ 50°C0°C ~ 60°C
Stocking Options
Environmental Options
Media
Marketplace Product
129Results

Showing
of 129
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensing Range
Flow Sensor Type
Voltage - Input
Port Size
Switch Function/Rating
Material - Body
Operating Temperature
LG01-2000A0xx
LG01-2000A005
SENSOR LIQUID FLOW 220ML/M
Sensirion AG
134
In Stock
1 : ¥2,189.39000
Tray
-
Tray
Active
220 ml/min
Liquid
5V ~ 12V
Female, 1/4"-28 (6.35mm) Flat Bottom, UNF
Logic
Plastic
10°C ~ 50°C
438
In Stock
1 : ¥76.42000
Bulk
-
Bulk
Active
-
Liquid
5V
-
N/O
Steel
4°C ~ 90°C
FS1025
FS1025
LIQUID FLOW SENSOR MODULE, AMPLI
Renesas Electronics Corporation
51
In Stock
1 : ¥457.84000
Box
-
Box
Active
0 ~ 7 LPM
Liquid
5V ~ 5.5V
Female, 0.342" (8.7mm)
Logic
Plastic
5°C ~ 75°C
125
In Stock
1 : ¥859.70000
Bulk
Bulk
Active
-
Air
5V ~ 24V
-
Logic
Polycarbonate-ABS
0°C ~ 40°C
28
In Stock
1 : ¥859.70000
Bulk
Bulk
Active
-
Air
5V ~ 24V
-
Logic
Polycarbonate-ABS
0°C ~ 40°C
FS1027
FS1027
LIQUID FLOW SENSOR MODULE, AMPLI
Renesas Electronics Corporation
223
In Stock
1 : ¥516.38000
Box
-
Box
Obsolete
0 ~ 10 LPM
Liquid
5V ~ 5.5V
Female, 0.5" (12.7mm)
Logic
Plastic
5°C ~ 75°C
FS15A
FS15A
SWITCH FLOW REED N/O 15MM DIA
Sensata-Cynergy3
64
In Stock
1 : ¥255.73000
Bulk
Bulk
Active
0.53 GPM Trip, 0.08 GPM Release
Liquid
120VDC, 240VAC
19/32", 0.59" (15mm)
N/O
Acetal Resin
-20°C ~ 85°C
FS15LF
FS15LF
SWITCH LO FLOW REED N/O 15MM DIA
Sensata-Cynergy3
66
In Stock
1 : ¥274.69000
Bulk
Bulk
Active
0.24 GPM Trip, 0.07 GPM Release
Liquid
120VDC, 240VAC
19/32", 0.59" (15mm)
N/O
Acetal Resin
-20°C ~ 85°C
SC0516
SC0516
FLOW SWITCH, 1/4" NPT, 24VAC/DC,
ifm efector, inc.
12
In Stock
1 : ¥2,607.46000
Box
-
Box
Active
10 ~ 60 cm/s
Liquid
-
Female, 1/4", 0.25" (6.35mm) NPT
Logic
Steel
-20°C ~ 70°C
LG01-2000A0xx
LG01-2000A090
SENSOR LIQUID FLOW 50ML/M
Sensirion AG
25
In Stock
1 : ¥2,189.39000
Tray
-
Tray
Active
50 ml/min
Liquid
5V ~ 12V
Female, 1/4" (6.35mm) Flat Bottom
Logic
Plastic
10°C ~ 50°C
SBN246
SBN246
FLOW METER, 4 DIGIT DISPLAY, 4WI
ifm efector, inc.
4
In Stock
1 : ¥4,708.83000
Box
-
Box
Active
15 cm/s
Liquid
18V ~ 30V
Female, 1" (25.4mm) NPT
Logic
Steel
0°C ~ 60°C
SI5000
SI5000
FLOW MONITOR; PNP; SWITCHING SIG
ifm efector, inc.
6
In Stock
1 : ¥4,298.37000
Box
-
Box
Active
3 ~ 300 cm/s, 200 ~ 3000 cm/s
Gas, Liquid
19V ~ 36V
M18 x 1.5
SPDT
Stainless Steel
-25°C ~ 80°C
SV5610
SV4610
VORTEX FLOW METER, TFT DISPLAY,
ifm efector, inc.
2
In Stock
1 : ¥4,780.14000
Box
-
Box
Active
1.3 ~ 26.4 GPM
Liquid
18V ~ 30V
Female, 1/2", 0.5" (12.7mm) NPT
Logic
Steel
0°C ~ 60°C
SV7610
SV7614
VORTEX FLOW METER, TFT DISPLAY,
ifm efector, inc.
6
In Stock
1 : ¥5,609.03000
Box
-
Box
Active
1.3 ~ 26.4 GPM
Liquid
18V ~ 30V
Female, 3/4", 0.75" (19.05mm) NPT
Logic
Steel
0°C ~ 60°C
DMA
DMA15-AAABA1
FLOWMETER 0.05 TO 35 L/MIN EPDM
Endress+Hauser
7
In Stock
1 : ¥5,450.79000
Box
Box
Active
0.05 ~ 35L/min
Liquid
18V ~ 30V
G Male Thread
4mA ~ 20mA, 2V ~ 10V, NPN, PNP, Pulse
Stainless Steel
-10°C ~ 60°C
DMA
DMA15-AAAAA1
FLOWMETER 0.05 TO 35 L/MIN FKM
Endress+Hauser
4
In Stock
1 : ¥5,450.79000
Box
Box
Active
0.05 ~ 35L/min
Liquid
18V ~ 30V
G Male Thread
4mA ~ 20mA, 2V ~ 10V, NPN, PNP, Pulse
Stainless Steel
-10°C ~ 60°C
SM6621
SM6621
MAGNETIC-INDUCTIVE FLOW METER,9.
ifm efector, inc.
8
In Stock
1 : ¥7,818.91000
Box
-
Box
Active
0.03 ~ 6.6 GPM
Liquid
18V ~ 30V
Female, 1/2", 0.5" (12.7mm) NPT
Logic
Steel
-20°C ~ 60°C
SM6000
SM6000
MAGNETIC-INDUCTIVE FLOW METER; P
ifm efector, inc.
23
In Stock
1 : ¥8,176.87000
Box
-
Box
Active
0.1 ~ 25 LPM
Liquid
18V ~ 30V
Female, 1/2", 0.5" (12.7mm) NPT
SPDT
Stainless Steel
-10°C ~ 60°C
SM6601
SM6601
MAGNETIC-INDUCTIVE FLOW METER, D
ifm efector, inc.
12
In Stock
1 : ¥8,467.03000
Box
-
Box
Active
0.03 ~ 6.6 GPM
Liquid
18V ~ 30V
Female, 1/2", 0.5" (12.7mm) NPT
Logic
Steel
-10°C ~ 60°C
DMA
DMA25-AAAAA1
FLOWMETER 0.2 TO 150 L/MIN FKM
Endress+Hauser
4
In Stock
1 : ¥7,307.86000
Box
Box
Active
0.2 ~ 150L/min
Liquid
18V ~ 30V
G Male Thread
4mA ~ 20mA, 2V ~ 10V, NPN, PNP, Pulse
Stainless Steel
-10°C ~ 60°C
FSU12A
FSU12A
FLUID FLOW SWITCH 1/2" NPT CONNE
Sensata-Cynergy3
22
In Stock
1 : ¥261.72000
Bag
Bag
Active
0.53 GPM Trip, 0.08 GPM Release
Liquid
120VDC, 240VAC
Male, 1/2", 0.5" (12.7mm) NPT
N/O
Acetal Resin
-20°C ~ 85°C
FS22A
FS22A
SWITCH FLOW REED N/O 22MM DIA
Sensata-Cynergy3
58
In Stock
1 : ¥269.11000
Bulk
Bulk
Active
0.99 GPM Trip, 0.37 GPM Release
Liquid
120VDC, 240VAC
7/8", 0.87" (22mm)
N/O
Acetal Resin
-20°C ~ 85°C
FSU12LF
FSU12LF
FLUID FLOW SWITCH 1/2" NPT CONNE
Sensata-Cynergy3
30
In Stock
1 : ¥280.03000
Bag
Bag
Active
0.24 GPM Trip, 0.07 GPM Release
Liquid
120VDC, 240VAC
Male, 1/2", 0.5" (12.7mm) NPT
N/O
Acetal Resin
-20°C ~ 85°C
SBN234
SBN234
FLOW METER, 4 DIGIT DISPLAY, 4WI
ifm efector, inc.
3
In Stock
1 : ¥4,325.59000
Box
-
Box
Active
0.2 ~ 10 GPM
Liquid
18V ~ 30V
Female, 3/4", 0.75" (19.05mm) NPT
Logic
Steel
0°C ~ 60°C
SF6200
SF6200
FLOW SENSOR FOR CONNECTION TO EV
ifm efector, inc.
3
In Stock
1 : ¥3,060.30000
Box
-
Box
Active
0.3 ~ 30 m/s, 20 ~ 300 m/s
Gas, Liquid
-
M12 x 1
-
Stainless Steel
25°C ~ 80°C
Showing
of 129

Flow Sensors - Industrial


Industrial Flow Sensors are used to measure or detect the flow of a fluid such as water or air. The simpler products provide a binary indication of whether or not the flow rate exceeds some defined value, whereas the more complex products are capable of providing a variable output from which the amount of fluid flow can be determined as a mass or volume-per-time quantity. Device performance in either case is quite strongly related to the properties of the working fluid, and media compatibility issues are also a matter of noteworthy concern for device selection and application. These are made for use in an industrial setting.