SF6200 | |
---|---|
DigiKey Part Number | 2330-SF6200-ND |
Manufacturer | |
Manufacturer Product Number | SF6200 |
Description | FLOW SENSOR FOR CONNECTION TO EV |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 0.3 ~ 30 m/s, 20 ~ 300 m/s | |
Flow Sensor Type | Gas, Liquid | |
Voltage - Input | - | |
Port Size | M12 x 1 | |
Switch Function/Rating | - | |
Material - Body | Stainless Steel | |
Operating Temperature | 25°C ~ 80°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,060.30000 | ¥3,060.30 |