SI5000 | |
---|---|
DigiKey Part Number | 2330-SI5000-ND |
Manufacturer | |
Manufacturer Product Number | SI5000 |
Description | FLOW MONITOR; PNP; SWITCHING SIG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 3 ~ 300 cm/s, 200 ~ 3000 cm/s | |
Flow Sensor Type | Gas, Liquid | |
Voltage - Input | 19V ~ 36V | |
Port Size | M18 x 1.5 | |
Switch Function/Rating | SPDT | |
Material - Body | Stainless Steel | |
Operating Temperature | -25°C ~ 80°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,298.53000 | ¥4,298.53 |