SC0516 | |
---|---|
DigiKey Part Number | 2330-SC0516-ND |
Manufacturer | |
Manufacturer Product Number | SC0516 |
Description | FLOW SWITCH, 1/4" NPT, 24VAC/DC, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 10 ~ 60 cm/s | |
Flow Sensor Type | Liquid | |
Voltage - Input | - | |
Port Size | Female, 1/4", 0.25" (6.35mm) NPT | |
Switch Function/Rating | Logic | |
Material - Body | Steel | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,607.55000 | ¥2,607.55 |