SM6601 | |
---|---|
DigiKey Part Number | 2330-SM6601-ND |
Manufacturer | |
Manufacturer Product Number | SM6601 |
Description | MAGNETIC-INDUCTIVE FLOW METER, D |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 0.03 ~ 6.6 GPM | |
Flow Sensor Type | Liquid | |
Voltage - Input | 18V ~ 30V | |
Port Size | Female, 1/2", 0.5" (12.7mm) NPT | |
Switch Function/Rating | Logic | |
Material - Body | Steel | |
Operating Temperature | -10°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,467.41000 | ¥8,467.41 |