SCHURTER Inc. Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
254 In Stock | 1 : ¥29.31000 Bulk | Bulk | Active | - | - | - | - | 16 A | - | - | 15mOhm | - | - | - | -25°C ~ 100°C | - | Through Hole | Radial, Vertical (Open) | - | 0.906" Dia x 0.394" W (23.00mm x 10.00mm) | - | |||
103 In Stock | 1 : ¥36.62000 Bulk | Bulk | Active | - | - | - | - | 16 A | - | - | 27mOhm | - | - | - | -25°C ~ 100°C | - | Through Hole | Radial, Vertical (Open) | - | 0.984" Dia x 0.709" W (25.00mm x 18.00mm) | - | |||
269 In Stock | 1 : ¥27.09000 Bulk | Bulk | Active | - | - | 500 µH | ±15% | 600 mA | - | Shielded | 750mOhm | - | - | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal - Corner Terminals | - | 0.591" L x 0.413" W (15.00mm x 10.50mm) | - | |||
104 In Stock | 1 : ¥42.44000 Bulk | Bulk | Active | - | - | - | - | 600 mA | - | - | 280mOhm | - | - | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal - Corner Terminals | - | 0.591" L x 0.413" W (15.00mm x 10.50mm) | - | |||
172 In Stock | 1 : ¥27.09000 Bulk | Bulk | Active | - | - | 50 µH | ±15% | 2 A | - | Shielded | 50mOhm | - | - | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal - Corner Terminals | - | 0.591" L x 0.413" W (15.00mm x 10.50mm) | - | |||
138 In Stock | 1 : ¥27.09000 Bulk | Bulk | Active | - | - | 200 µH | ±15% | 1 A | - | Shielded | 220mOhm | - | - | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal - Corner Terminals | - | 0.591" L x 0.413" W (15.00mm x 10.50mm) | - | |||
149 In Stock | 1 : ¥13.05000 Bulk | Bulk | Obsolete | - | - | - | - | 4.5 A | - | - | 26mOhm | - | - | - | -40°C ~ 125°C | - | Through Hole | Radial, Vertical (Open) | - | 0.787" Dia x 0.394" W (20.00mm x 10.00mm) | - | |||
158 In Stock | 1 : ¥17.16000 Cut Tape (CT) 150 : ¥12.93047 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | - | - | - | - | 7 A | - | - | 12mOhm | - | - | - | -40°C ~ 125°C | - | Through Hole | Radial, Vertical (Open) | - | 0.787" Dia x 0.394" W (20.00mm x 10.00mm) | - | |||
150 In Stock | 1 : ¥17.16000 Bulk | Bulk | Obsolete | - | - | - | - | 1.5 A | - | - | 280mOhm | - | - | - | -40°C ~ 125°C | - | Through Hole | Radial, Vertical (Open) | - | 0.787" Dia x 0.394" W (20.00mm x 10.00mm) | - | |||
12 In Stock | 1 : ¥114.28000 Bulk | Bulk | Active | - | - | - | - | 16 A | - | - | 27mOhm | - | - | - | -25°C ~ 100°C | - | Chassis Mount | Nonstandard | - | 1.575" L x 1.575" W (40.00mm x 40.00mm) | - | |||
100 In Stock | 1 : ¥27.09000 Bulk | Bulk | Active | - | - | 5 mH | ±15% | 450 mA | - | Shielded | 2.6Ohm | - | - | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal - Corner Terminals | - | 0.906" L x 0.512" W (23.00mm x 13.00mm) | 0.945" (24.00mm) | |||
100 In Stock | 1 : ¥27.09000 Bulk | Bulk | Active | - | - | 20 µH | ±15% | 7 A | - | Shielded | 12mOhm | - | - | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal - Corner Terminals | - | 0.906" L x 0.512" W (23.00mm x 13.00mm) | 0.945" (24.00mm) | |||
57 In Stock | 1 : ¥27.09000 Bulk | Bulk | Active | - | - | 100 µH | ±15% | 3 A | - | Shielded | 70mOhm | - | - | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal - Corner Terminals | - | 0.906" L x 0.512" W (23.00mm x 13.00mm) | 0.945" (24.00mm) | |||
61 In Stock | 1 : ¥41.21000 Bulk | Bulk | Active | - | - | 130 µH | ±15% | 4 A | - | Shielded | 53mOhm | - | - | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal, 4 Leads | - | 1.240" L x 0.728" W (31.50mm x 18.50mm) | 1.299" (33.00mm) | |||
69 In Stock | 1 : ¥28.05000 Bulk | Bulk | Active | - | - | 15 µH | ±15% | 4 A | - | Unshielded | 17mOhm | - | 28MHz | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal, 4 Leads | - | 0.717" L x 0.701" W (18.20mm x 17.80mm) | 0.496" (12.60mm) | |||
39 In Stock | 1 : ¥27.09000 Bulk | Bulk | Active | - | - | 3 mH | ±15% | 600 mA | - | Shielded | 1.55Ohm | - | - | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal - Corner Terminals | - | 0.906" L x 0.512" W (23.00mm x 13.00mm) | 0.945" (24.00mm) | |||
73 In Stock | 1 : ¥35.62000 Bulk | Bulk | Active | - | - | 100 µH | ±15% | 3 A | - | Unshielded | 70mOhm | - | 7.5MHz | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal, 4 Leads | - | 1.114" L x 1.079" W (28.30mm x 27.40mm) | 0.657" (16.70mm) | |||
40 In Stock | 1 : ¥35.62000 Bulk | Bulk | Active | - | - | 500 µH | ±15% | 1.5 A | - | Unshielded | 270mOhm | - | 1.2MHz | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal, 4 Leads | - | 1.114" L x 1.079" W (28.30mm x 27.40mm) | 0.657" (16.70mm) | |||
97 In Stock | 1 : ¥41.21000 Bulk | Bulk | Active | - | - | 800 µH | ±15% | 1.6 A | - | Shielded | 470mOhm | - | - | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal, 4 Leads | - | 1.240" L x 0.728" W (31.50mm x 18.50mm) | 1.299" (33.00mm) | |||
100 In Stock | 1 : ¥44.33000 Bulk | Bulk | Active | - | - | 50 µH | ±15% | 6.3 A | - | Shielded | 23mOhm | - | - | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal, 4 Leads | - | 1.240" L x 0.728" W (31.50mm x 18.50mm) | 1.299" (33.00mm) | |||
40 In Stock | 1 : ¥54.84000 Bulk | Bulk | Active | - | - | - | - | 630 mA | - | - | 750mOhm | - | - | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal - Corner Terminals | - | 0.906" L x 0.512" W (23.00mm x 13.00mm) | - | |||
80 In Stock | 1 : ¥67.73000 Bulk | Bulk | Active | - | - | - | - | 3 A | - | - | 165mOhm | - | - | - | -25°C ~ 100°C | - | Through Hole | Radial, Horizontal - Corner Terminals | - | 1.181" L x 1.181" W (30.00mm x 30.00mm) | - | |||
86 In Stock | 1 : ¥88.26000 Bulk | Bulk | Active | - | - | - | - | 10 A | - | - | 30mOhm | - | - | - | -25°C ~ 100°C | - | Through Hole | Radial, Horizontal - Corner Terminals | - | 1.299" L x 1.299" W (33.00mm x 33.00mm) | - | |||
63 In Stock | 1 : ¥45.07000 Bulk | Bulk | Active | - | - | - | - | 16 A | - | - | 15mOhm | - | - | - | -25°C ~ 100°C | - | Through Hole | Axial | - | 0.472" Dia x 2.283" L (12.00mm x 58.00mm) | - | |||
90 In Stock | 1 : ¥52.54000 Bulk | Bulk | Active | - | - | - | - | 1.5 A | - | - | 450mOhm | - | - | - | -25°C ~ 100°C | - | Through Hole | Radial, Horizontal - Corner Terminals | - | 0.709" L x 0.709" W (18.00mm x 18.00mm) | - |