DLO1-24-0001 | |
---|---|
DigiKey Part Number | 486-5691-2-ND - Tape & Reel (TR) 486-5691-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DLO1-24-0001 |
Description | FIXED IND 7A 12 MOHM TH |
Customer Reference | |
Detailed Description | Inductor 7 A 12mOhm Radial, Vertical (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Current Rating (Amps) | ||
DC Resistance (DCR) | 12mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.787" Dia x 0.394" W (20.00mm x 10.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.16000 | ¥17.16 |
50 | ¥14.54780 | ¥727.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥12.93047 | ¥1,939.57 |